0280200000 | Weidmüller
Busbar, 15 x 2 mm, length 1000 mm for connection terminal, 0280200000
Order No.: 50P0758
EAN: 4008190012953
MPN:
0280200000
NSCH 1M
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.5759 € *
Available: 9 mtr.
Available in 6 Days: 50 mtr. - if ordered today
Busbar, 0280200000, Weidmüller
Accessories, busbar, copper, 1000 mm
Busbar for the connection of ladders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar | |
| Version | 15 x 2 mm, length 1000 mm | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |