0266420000 | Weidmüller
End plate for SAK series, 0266420000
Order No.: 50P0698
EAN: 4008190043483
MPN:
0266420000
AP AST1+5 KRG
This item is no longer available.
As an alternative, we recommend the following item:
End plate, 0266420000, Weidmüller
End cap (clamps), 58 mm x 3 mm, dark beige, yellow.
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | SAK series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |