0205400000 | Weidmüller
End/Intermediate plate for SAK series, 0205400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
10 pcs.
10.1745 €
50 pcs.
9.2582 €
100 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 0205400000, Weidmüller
End and intermediate plate (clamps), End and intermediate plate, 160 mm x 2 mm, yellow.
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | SAK series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |