0194100000 | Weidmüller
Cross connector for cross connection link, 0194100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Available in 12 Days: 135 pcs. - if ordered today
Cross-connector, 0194100000, Weidmüller
Cross-connector (terminals), screwed, number of poles: 2, grid in mm: 40.00, Insulated: No, gray
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | cross connection link |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |