0179900000 | Weidmüller
Separating plate for SAK series, 0179900000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.5569 €
50 pcs.
5.9738 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 0179900000, Weidmüller
Partition wall (clamps), intermediate plate, 160 mm x 70 mm, yellow.
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | SAK series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85479000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |