8000004135 | Weidmüller
Terminal block, 12 pole, 4.0 mm², yellow, screw connection, 32 A, 8000004135
Order No.: 53P4153
EAN: 4032248975532
MPN:
8000004135
MOPL SET BK12 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6738 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.67 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6738 €
10 pcs.
39.5913 €
25 pcs.
37.2113 €
50 pcs.
34.9741 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 8000004135, Weidmüller
Terminal block, screw connection, 4 mm², 400 V, 32 A, no. of poles: 12, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 12 pole | |
| Cable cross-section | 4.0 mm² | |
| Colour | yellow | |
| Connection | screw connection | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |