7906130000 | Weidmüller
Terminal block, 4 pole, 2.5 mm², clamping points: 8, yellow, screw connection, 24 A, 7906130000
Order No.: 53P3999
EAN: 4008190576332
MPN:
7906130000
MK 3/4/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Available: 43 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Terminal block, 7906130000, Weidmüller
Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 4, 35.75 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 4 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 8 | |
| Colour | yellow | |
| Connection | screw connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |