7906120000 | Weidmüller
Terminal block, 3 pole, 2.5 mm², clamping points: 6, yellow, screw connection, 24 A, 7906120000
Order No.: 53P3998
EAN: 4008190576325
MPN:
7906120000
MK 3/3/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.3316 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 7906120000, Weidmüller
Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 3, 26.5 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 3 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 6 | |
| Colour | yellow | |
| Connection | screw connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |