0625320000 | Weidmüller
Terminal block, 12 pole, 4.0 mm², clamping points: 24, yellow, screw connection, 32 A, 0625320000
Order No.: 50P1720
EAN: 4008190156541
MPN:
0625320000
BK 12 CRN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Available in 6 Days: 125 pcs. - if ordered today
Terminal block, 0625320000, Weidmüller
Terminal block, screw connection, 4 mm², 400 V, 32 A, number of poles: 12, 22 mm, medium yellow.
Terminal strip for direct screw connection to the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 12 pole | |
| Cable cross-section | 4.0 mm² | |
| Number of terminals | 24 | |
| Colour | yellow | |
| Connection | screw connection | |
| Rated current | 32 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |