0620120000 | Weidmüller
Terminal block, 6 pole, 6.0 mm², clamping points: 12, yellow, screw connection, 41 A, 0620120000
Order No.: 50P1711
EAN: 4008190129330
MPN:
0620120000
MK 6/6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Available in 6 Days: 100 pcs. - if ordered today
Terminal block, 0620120000, Weidmüller
Terminal strip, screw connection, 6 mm², 690 V, 41 A, number of poles: 6, 23 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 6 pole | |
| Cable cross-section | 6.0 mm² | |
| Number of terminals | 12 | |
| Colour | yellow | |
| Connection | screw connection | |
| Rated current | 41 A | |
| AWG cross-section | AWG 22-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |