0479720000 | Weidmüller
Terminal block, 6 pole, 2.5 mm², clamping points: 4, yellow, solder connection, 6 A, 0479720000
Order No.: 50P1301
EAN: 4008190100469
MPN:
0479720000
MF 1/6 2X6.3/2.8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: 10 Weeks
Terminal block, 0479720000, Weidmüller
Terminal block, blade terminal, 2.5 mm², 400 V, 6 A, no. of poles: 6, 113 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 6 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 4 | |
| Colour | yellow | |
| Connection | solder connection | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |