0274620000 | Weidmüller
Terminal block, 10 pole, 2.5 mm², clamping points: 20, yellow, screw connection, 24 A, 0274620000
Order No.: 50P0744
EAN: 4008190117559
MPN:
0274620000
MK 3/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9008 € *
Available in 6 Days: 100 pcs. - if ordered today
Terminal block, 0274620000, Weidmüller
Terminal block, screw connection, 2.5 mm², 400 V, 24 A, no. of poles: 10, 91.25 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 10 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 20 | |
| Colour | yellow | |
| Connection | screw connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |