0274320000 | Weidmüller

Terminal block, 7 pole, 2.5 mm², clamping points: 14, yellow, screw connection, 24 A, 0274320000

Order No.: 50P0741
EAN: 4008190187507
MPN:
0274320000
MK 3/7
0274320000 Weidmüller Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6041 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
7.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6041 €

Terminal block, 0274320000, Weidmüller

Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 7, 63.5 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Filter Property Value
Version terminal block
Pin number 7 pole
Cable cross-section 2.5 mm²
Number of terminals 14
Colour yellow
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes