0274020000 | Weidmüller

Terminal block, 4 pole, 2.5 mm², clamping points: 8, yellow, screw connection, 24 A, 0274020000

Order No.: 50P0736
EAN: 4008190020712
MPN:
0274020000
MK 3/4
0274020000 Weidmüller Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Available: 18 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2241 €
50 pcs.
4.7481 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 0274020000, Weidmüller

Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 4, 35.75 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Filter Property Value
Version terminal block
Pin number 4 pole
Cable cross-section 2.5 mm²
Number of terminals 8
Colour yellow
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes