0243820000 | Weidmüller
Terminal block, 2 pole, 2.5 mm², clamping points: 4, yellow, screw connection, 24 A, 0243820000
Order No.: 50P0305
EAN: 4008190035365
MPN:
0243820000
MK 5/2 O.DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available: 73 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.3788 €
50 pcs.
4.8909 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 0243820000, Weidmüller
Terminal block, screw connection, 2.5 mm², 500 V, 24 A, no. of poles: 2, 18 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 4 | |
| Colour | yellow | |
| Connection | screw connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 20-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |