9918160000 | Weidmüller
Stripping knife, L 110 mm, 108 g, 9918160000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2633 € *
Available in 6 Days: 5 pcs. - if ordered today
Cutting blade, 9918160000, WEIDMÜLLER
Cutting tool for cutting cables, wires and insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 108 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |