9918070000 | Weidmüller
Stripping knife for flexible cables, cable Ø 4-16 mm, L 132 mm, 75 g, 9918070000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4747 € *
Available in 6 Days: 5 pcs. - if ordered today
Sheathing stripper, 9918070000, WEIDMÜLLER
Cable cutter for conductors with outer diameter 4-16 mm. Fast and accurate stripping of insulation of all conventional round cables from 4 to 37 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | flexible cables | |
| Cable Diameter | 4-16 mm | |
| 1000V Insulated | No | |
| Length | 132 mm | |
| Weight | 75 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |