9918060000 | Weidmüller
Stripping knife for data cable, 0.25-4.0 mm², AWG 24-12, cable Ø 5-15 mm, L 125 mm, 55 g, 9918060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.6244 € *
Available in 6 Days: 5 pcs. - if ordered today
Sheathing stripper, 9918060000, WEIDMÜLLER
Cable sheathing stripper for data communication lines with 5-15 mm O.D. ø. Ideal for working in junction and distribution boxes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | data cable | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 24-12 | |
| Cable Diameter | 5-15 mm | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 55 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |