9918050000 | Weidmüller
Stripping knife for flexible cables, 0.2-4.0 mm², cable Ø 8-13 mm, L 125 mm, 50 g, 9918050000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.3401 € *
Available in 6 Days: 5 pcs. - if ordered today
Sheathing stripper, 9918050000, WEIDMÜLLER
Junction box sheathing stripper with individual core stripping unit and longitudinal cutter. Fast and accurate stripping of cables for damp areas ranging from 8-13 mm diameter, 3-1.5 to 5-2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | flexible cables | |
| Cable cross-section | 0.2-4.0 mm² | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |