9918030000 | Weidmüller
Stripping knife for round cable, cable Ø 4.8-7.5 mm, L 97 mm, 22 g, 9918030000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7309 € *
Available in 6 Days: 5 pcs. - if ordered today
Sheathing stripper, 9918030000, WEIDMÜLLER
Cable sheathing stripper for coaxial and PVC round cables. Ideal for working in junction and distribution boxes, Fast and accurate stripping of cables for damp areas ranging from 8-13 mm diameter, 3-1.5 to 5-2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 4.8-7.5 mm | |
| 1000V Insulated | No | |
| Length | 97 mm | |
| Weight | 22 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |