9204190000 | Weidmüller
Stripping knife for round cable, 0.5-2.5 mm², L 53 mm, 60 g, 9204190000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.131 € *
Available in 6 Days: 5 pcs. - if ordered today
Sheathing stripper, 9204190000, WEIDMÜLLER
Stripping tool for precise removal of outer insulation. Can also be used for larger cable diameters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable cross-section | 0.5-2.5 mm² | |
| 1000V Insulated | No | |
| Length | 53 mm | |
| Weight | 60 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |