9202220000 | Weidmüller
Stripping pliers for flexible cables, 6.0-16 mm², cable Ø 4-10.2 mm, L 250 mm, 250 g, 9202220000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
422.6285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stripping tool, 9202220000, WEIDMÜLLER
Insulation stripping tool with automatic self-adjustment for precise and fast stripping of conductors. Flexible and solid conductors with PVC insulation.
Features
- Stripping length adjustable via end stop
- No damage to the conductor
- Integrated cutting function
- A long-lasting, reliable tool thanks to its sturdy design
- Stripping results reproduced accurately over and over again
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | flexible cables | |
| Cable cross-section | 6.0-16 mm² | |
| Cable Diameter | 4-10.2 mm | |
| 1000V Insulated | No | |
| Stripping Length | 2 mm | |
| Length | 250 mm | |
| Weight | 250 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |