9201430000 | Weidmüller
Stripping knife for round cable, L 115 mm, 3 g, 9201430000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3066 € *
Available in 6 Days: 10 pcs. - if ordered today
Sheathing stripper, 9201430000, WEIDMÜLLER
Sheathing stripper for simple, fast and accurate stripping of insulation of all conventional round cables from 4 to 37 mm². The knurled screw at the end prevents damage to inner conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 3 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82089000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |