9046440000 | Weidmüller
VDE-stripping pliers for insulated cables, cable Ø 5 mm, L 160 mm, 193 g, 9046440000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9848 € *
Available in 6 Days: 5 pcs. - if ordered today
Plier, 9046440000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | insulated cables | |
| Cable Diameter | 5 mm | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 193 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |