9009940000 | Weidmüller
Stripping pliers for TPE and PUR AS-i cables, L 166 mm, 120 g, 9009940000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.6757 € *
Available in 6 Days: 5 pcs. - if ordered today
Stripping tool, 9009940000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors, Sheathing stripper for TPE and PUR ASI cables.
Features
- Quick and accurate stripping
- No need to adjust cutting depth
- No damage to inner conductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | TPE and PUR AS-i cables | |
| 1000V Insulated | No | |
| Length | 166 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |