9005700000 | Weidmüller
Stripping tool for coaxial cable, data cable, cable Ø 2.5-8 mm, L 116 mm, 76 g, 9005700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.3264 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
136.33 € *
Price list
Quantity
Price per unit*
1 pcs.
136.3264 €
5 pcs.
124.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Sheathing stripper, 9005700000, WEIDMÜLLER
Sheathing stripper for coaxial cables and round data lines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | coaxial cable, data cable | |
| Cable Diameter | 2.5-8 mm | |
| 1000V Insulated | No | |
| Length | 116 mm | |
| Weight | 76 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |