9005610000 | Weidmüller
Stripping pliers for PVC-coated cables, 6.0-16 mm², AWG 10-6, L 190 mm, 170.1 g, 9005610000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
270.7488 € *
Available in 12 Days: 5 pcs. - if ordered today
STRIPAX 16 Stripping tool 9005610000 from Weidmüller
For conductors with PVC insulation in the range from 6.0 to 16 mm², with adjustable stripping length of max. 20 mm, the specially shaped blade set ensures clean insulation separation. The pliers are very wear-resistant due to metal inserts in the clamping jaws.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | PVC-coated cables | |
| Cable cross-section | 6.0-16 mm² | |
| AWG cross-section | AWG 10-6 | |
| 1000V Insulated | No | |
| Stripping Length | 20 mm | |
| Length | 190 mm | |
| Weight | 170.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |