1338800000 | Weidmüller
Stripping pliers, AWG 30-20, L 176 mm, 150 g, 1338800000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1126 € *
Available: 2 pcs.
Cutting tool, 1338800000, WEIDMÜLLER
Cutting tool for one-hand operation. The pliers are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
The fingers are not pressed together - this results in less fatigue during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| AWG cross-section | AWG 30-20 | |
| Length | 176 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |