1212770000 | Weidmüller
Cutter blade for flexible cables, L 41 mm, 75 g, 1212770000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.4869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insert, 1212770000, WEIDMÜLLER
Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.
Features
- Stripping length adjustable via end stop
- Integrated cutting function
- No damage to the conductor
- Stripping results reproduced accurately over and over again
- A long-lasting, reliable tool thanks to its sturdy design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | flexible cables | |
| 1000V Insulated | No | |
| Stripping Length | 2 mm | |
| Length | 41 mm | |
| Weight | 75 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |