1190490000 | Weidmüller
Stripping pliers for flexible cables, 2.5-6.0 mm², L 250 mm, 250 g, 1190490000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
281.8039 € *
Available in 6 Days: 5 pcs. - if ordered today
Stripping tool, 1190490000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors. Suitable for industrial applications, including flexible and solid conductors with special insulating materials.
Features
- Stripping length adjustable via end stop
- Integrated cutting function
- No damage to the conductor
- Stripping results reproduced accurately over and over again
- A long-lasting, reliable tool thanks to its sturdy design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | flexible cables | |
| Cable cross-section | 2.5-6.0 mm² | |
| 1000V Insulated | No | |
| Stripping Length | 2 mm | |
| Length | 250 mm | |
| Weight | 250 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |