9025940000 | Weidmüller
Empty box, with 5 drawers, red, Ø 92 mm, 9025940000
Order No.: 53P5971
EAN: 4008190182472
MPN:
9025940000
H-LEERBOX 5 EINSAETZE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.184 € *
Available in 6 Days: 5 pcs. - if ordered today
Empty box, 9025940000, WEIDMÜLLER
Wire end ferrules with plastic collar, a plastic box with rotating transparent lid, has an opening in the lid, the user is able to remove just the size of ferrule he requires.
Rotating the lid back to the start position closes the opening and prevents ferrules from being lost.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | empty box | |
| ESD protection | No | |
| Colour | red | |
| Contents | with 5 drawers | |
| diameter | 92 mm | |
| Weight | 56 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |