1309580000 | Weidmüller
Assortment case, orange, (W x D) 413 x 330 mm, 1309580000
Order No.: 51P0845
EAN: 4050118111972
MPN:
1309580000
KOF CARRYLITE 80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.6058 € *
Standard delivery time from the manufacturer is: 2 Weeks
Assortment of inserts, 1309580000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- can be subdivided with inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| ESD protection | No | |
| Colour | orange | |
| Width | 413 mm | |
| Depth | 330 mm | |
| Weight | 1.25 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |