0335900000 | Weidmüller
Assortment box, with 12 drawers, transparent, (W) 185 mm, 0335900000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0832 € *
Standard delivery time from the manufacturer is: 3 Weeks
Assortment of inserts, 0335900000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- can be subdivided with inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 12 drawers | |
| Width | 185 mm | |
| Weight | 360 g | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |