9004510000 | Weidmüller
Weidmueller WAW 2
Order No.: 53P5613
EAN: 4008190111182
MPN:
9004510000
WAW 2
Unit Price (€ / pc.)
85.5491 € *
Available in 6 Days: 5 pcs. - if ordered today
Miscellaneous tool, 9004510000, Weidmüller
Tool for breaking out cross-connection windows on WTR 2.5 and WSI 6 terminals.
Technical specifications
Version | notching pliers | |
Length | 205 mm | |
Weight | 338 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | not_relevant |