9004500000 | Weidmüller
Notching pliers, 167 mm, 227 g, 9004500000
Order No.: 53P5612
EAN: 4008190053925
MPN:
9004500000
WAW 1 NEUTRAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.5225 € *
Available in 6 Days: 5 pcs. - if ordered today
Miscellaneous tool, 9004500000, Weidmüller
Tool for releasing cross-connections WQV 2.5 to WQV 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notching pliers | |
| Length | 167 mm | |
| Weight | 227 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |