9041260000 | Weidmüller
Double ring wrench kit, 8-13 mm, 339 g, chromium-vanadium steel, 9041260000
Order No.: 53P6119
EAN: 4008190893163
MPN:
9041260000
PACK HEXA 8-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.0093 € *
Available in 6 Days: 5 pcs. - if ordered today
Double box wrench
A pin wrench set is a collection of pin wrenches made of through-hardened chrome vanadium steel, manufactured according to DIN ISO 2636 L (DIN 911), surface with high quality finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double-ring wrench kit | |
| spanner size | 8-13 mm | |
| Weight | 339 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |