8937940000 | Weidmüller
Solid state relay, 24 VDC, 5-33 VDC, 10 A, DIN rail, 8937940000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1672 € *
Standard delivery time from the manufacturer is: 4 Weeks
Solid state relay, 8937940000, Weidmüller
Solid state relay, 24 V DC ±20 %, varistor, reverse polarity protection,1 NO contact (POWER MOS-FET), 5...33 V DC, 10 A, screw terminal. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 5-33 VDC | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |