8937930000 | Weidmüller
Solid state relay, 28 VDC, 50 mA, DIN rail, 8937930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9499 € *
Available in 6 Days: 5 pcs. - if ordered today
Solid state relay, 8937930000, Weidmüller
Solid state relay, 12 V DC...28 V DC, varistor, reverse polarity protection,1 NO contact (TTL), 5 V TTL, 50 mA, screw connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 mA | |
| Control Voltage | 28 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |