8365940000 | Weidmüller
Solid state relay, 24 VDC, 5-48 VDC, 20 mA, DIN rail, 8365940000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6199 € *
Available in 6 Days: 50 pcs. - if ordered today
Solid state relay, 8365940000, Weidmüller
Solid state relay, open on one side, 24 V UC ±20 %,1 NO contact (transistor), 5...48 V DC, 20 mA, tension clamp connection. Solid state relay for wear-free and noiseless switching and amplification of digital signals. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 mA | |
| Voltage | 5-48 VDC | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |