2920110000 | Weidmüller
Coupling, 5-pole, 0.2-16 mm², 600 V, 60 A, 2920110000
Order No.: 52P3815
EAN: 4099986583009
MPN:
2920110000
PV PS VAPM 5P F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8000 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
10 pcs.
21.8841 €
25 pcs.
20.1467 €
*incl. VAT plus shipping costs
Subject to prior sale
Photovoltaic connector, 2920110000, Weidmüller
Screw connection, black, 60 A, 600 V, polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | photovoltaic connector | |
| Cable cross-section | 0.2-16 mm² | |
| Rated voltage | 600 V | |
| Rated current | 60 A | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |