2920100000 | Weidmüller
Plug, 5 pole, 0.5-10 mm², 600 V, 60 A, 2920100000
Order No.: 52P3814
EAN: 4099986582996
MPN:
2920100000
PV BSS VAPM 5P M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1479 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
10 pcs.
15.6128 €
25 pcs.
14.0539 €
*incl. VAT plus shipping costs
Subject to prior sale
Photovoltaic connector, 2920100000, Weidmüller
PUSH-IN connection, black, 60 A, 600 V, plastic, PA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | photovoltaic connector | |
| Cable cross-section | 0.5-10 mm² | |
| Rated voltage | 600 V | |
| Rated current | 60 A | |
| Contact connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |