1530680000 | Weidmüller
Weidmueller SFKO WM4 C BT
Order No.: 51P6073
EAN: 4050118335279
MPN:
1530680000
SFKO WM4 C BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0230 €
50 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Photovoltaic connector, 1530680000, Weidmüller
Photovoltaic, Connector
The photovoltaic connector enables a secure connection through PushIn technology. The assembly takes place without a crimping tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crimp contact, pin | |
| Cable cross-section | 4.0-6.0 mm² | |
| Rated current | 35 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |