1422030000 | Weidmüller
Kit plug/jack, 4.0-6.0 mm², cable Ø 5.5 to 7.5 mm, 1.5 kV, 30 A, 1422030000
Order No.: 51P3096
EAN: 4050118225723
MPN:
1422030000
PV-STICK SET
This item is no longer available.
As an alternative, we recommend the following item:
Kit plug/jack, 4.0-6.0 mm², 1.5 kV, 30 A, plug to socket, 1422030000
Order No.: 52P3806
Manufacturer: Weidmüller
per pc. 16.8504 € *
Photovoltaic connector, 1422030000, Weidmüller
Photovoltaic, connector, PUSH-IN connection
The photovoltaic connector enables a secure connection through PushIn technology. The assembly takes place without a crimping tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | kit plug/jack | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 5.5 to 7.5 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |