9918130000 | Weidmüller
Control cabinet key, L 72 mm, 9918130000
Order No.: 53P7441
EAN: 4032248371112
MPN:
9918130000
CROSS-KEY UNIVERSAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0082 € *
Available in 6 Days: 5 pcs. - if ordered today
Universal key
Control cabinet key for locking systems in electrical engineering, suitable for all common control cabinet locks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Length | 72 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83017000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |