4341270000 | Weidmüller
Surface-mounted german schuko-style socket outlet, black, Germany, 4341270000
Order No.: 53P2919
EAN: 4032248882854
MPN:
4341270000
Einbausteckdose schwarz
Installation housing insert, 4341270000, Weidmüller
Schuko socket
Insert for installation housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Surface-mounted german schuko-style socket outlet | |
| Country code | Germany | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |