2426700000 | Weidmüller
Built-in socket outlet, white, 16 A/250 V, Czech, IP20, 2426700000
Order No.: 53P1019
EAN: 4050118435139
MPN:
2426700000
IE-FCI-PWB-CZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7528 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
22.75 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7528 €
10 pcs.
20.9321 €
50 pcs.
19.2542 €
100 pcs.
17.5168 €
*incl. VAT plus shipping costs
Subject to prior sale
Power socket, 2426700000, Weidmüller
The 2426700000 is a socket connector that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | built-in socket outlet | |
| Country code | Czech | |
| Colour | white | |
| Connection | push-in | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |