1450780000 | Weidmüller
Built-in socket outlet, white, 10 A/250 V, Switzerland, IP20, 1450780000
Order No.: 51P3678
EAN: 4050118255553
MPN:
1450780000
IE-FCI-PWB-CH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7841 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
33.78 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7841 €
10 pcs.
31.4160 €
25 pcs.
28.9051 €
50 pcs.
26.2990 €
*incl. VAT plus shipping costs
Subject to prior sale
Power socket, 1450780000, Weidmüller
The 1450780000 is a socket connector that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | built-in socket outlet | |
| Country code | Switzerland | |
| Colour | white | |
| Connection | push-in | |
| Nominal power | 10 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |