8242040000 | Weidmüller
Frequency signal converter, 8242040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.0978 € *
Standard delivery time from the manufacturer is: 13 Weeks
Frequency signal converter, 8242040000, Weidmüller
Features
- The smallest analogue signal converter in terminal block format on the market
- Space-saving conversion of analogue signals in the control cabinet thanks to the slim, 6 mm wide module width
- Simple wiring with plug-in cross-connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frequency signal converter | |
| Version | 2-way separator | |
| measurement range | input 0-10 V, output 0-1/4/8/16 kHz | |
| Length | 76.8 mm | |
| Width | 12 mm | |
| Height | 64 mm | |
| Weight | 22.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |