9205150000 | Weidmüller
Side cutter, 128 mm, 78 g, 9205150000
Order No.: 53P6366
EAN: 4032248698950
MPN:
9205150000
SUPER CUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5917 € *
Available in 6 Days: 5 pcs. - if ordered today
Plier, 9205150000, Weidmüller
Elektronic diagonal-cutting pliers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 128 mm | |
| Weight | 78 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |