9046330000 | Weidmüller

VDE side cutter, 180 mm, 291 g, cut capacity (–/3.8/3/1.8 mm), 9046330000

Order No.: 53P6142
EAN: 4032248357635
MPN:
9046330000
SE HD 180
9046330000 Weidmüller Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.9792 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
51.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.9792 €

Cutting tool, 9046330000, Weidmüller

Cutting tool, mechanical One-handed, 3 mm

Cutting tool for cutting cables, wires and insulation.

Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated Yes
Length 180 mm
Weight 291 g
Cutting capacity (medium-hard) 3.8 mm
Cutting capicity (hard) 3 mm
Cutting capicity (Piano wire) 1.8 mm
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant